01550009ZXU | |
---|---|
DigiKey Part Number | 01550009ZXU-ND |
Manufacturer | |
Manufacturer Product Number | 01550009ZXU |
Description | FUSE HOLDER CART 32V 9A IN LINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 9 A 32V Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 0.875" L (6.35mm x 22.23mm) | |
Current Rating (Amps) | 9 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
5 | ¥12.68400 | ¥63.42 |
10 | ¥12.05500 | ¥120.55 |
50 | ¥9.72880 | ¥486.44 |
100 | ¥8.24870 | ¥824.87 |
300 | ¥8.03677 | ¥2,411.03 |
500 | ¥7.44706 | ¥3,723.53 |