015402.5DR | |
---|---|
DigiKey Part Number | F1225TR-ND - Tape & Reel (TR) F1225CT-ND - Cut Tape (CT) F1225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 015402.5DR |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 015402.5DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.029 | |
Approval Agency | PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.0286 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.78000 | ¥23.78 |
5 | ¥22.65000 | ¥113.25 |
10 | ¥21.51500 | ¥215.15 |
50 | ¥17.36180 | ¥868.09 |
100 | ¥14.71880 | ¥1,471.88 |
250 | ¥14.34172 | ¥3,585.43 |
500 | ¥12.07712 | ¥6,038.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.37883 | ¥15,568.25 |
3,000 | ¥10.36847 | ¥31,105.41 |