01220090ZR | |
---|---|
DigiKey Part Number | 18-01220090ZRTR-ND - Tape & Reel (TR) 18-01220090ZRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 01220090ZR |
Description | ACS LOW PROFILE PC FUSE CLIP 1/4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 1000V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 1000V | |
Orientation | Horizontal and Vertical | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
5 | ¥5.32200 | ¥26.61 |
10 | ¥5.15200 | ¥51.52 |
50 | ¥4.33400 | ¥216.70 |
100 | ¥3.59770 | ¥359.77 |
250 | ¥3.27092 | ¥817.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.24636 | ¥1,123.18 |