01210001Z | |
---|---|
DigiKey Part Number | 01210001Z-ND |
Manufacturer | |
Manufacturer Product Number | 01210001Z |
Description | FUSE CLIP CART 250V 30A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
5 | ¥19.04200 | ¥95.21 |
10 | ¥18.09100 | ¥180.91 |
50 | ¥14.60160 | ¥730.08 |
100 | ¥12.37950 | ¥1,237.95 |
250 | ¥12.06152 | ¥3,015.38 |
500 | ¥10.15726 | ¥5,078.63 |
1,000 | ¥9.04623 | ¥9,046.23 |
5,000 | ¥8.72012 | ¥43,600.60 |