01110506Z | |
---|---|
DigiKey Part Number | F4083-ND |
Manufacturer | |
Manufacturer Product Number | 01110506Z |
Description | FUSE CLIP CARTRIDGE 250V 10A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
5 | ¥13.02400 | ¥65.12 |
10 | ¥12.36900 | ¥123.69 |
50 | ¥9.98380 | ¥499.19 |
100 | ¥8.46470 | ¥846.47 |
250 | ¥8.24756 | ¥2,061.89 |
500 | ¥6.94516 | ¥3,472.58 |
2,000 | ¥5.96254 | ¥11,925.08 |