00940565ZXA | |
---|---|
DigiKey Part Number | 00940565ZXA-ND |
Manufacturer | |
Manufacturer Product Number | 00940565ZXA |
Description | FUSE KIT AUTO 20-40A 80PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 20 ~ 40A 32VDC Holder 80 Pieces (4 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Slow Blow | |
Voltage Rating | 32VDC | |
Current Rating (Amps) | 20 ~ 40A | |
Quantity | 80 Pieces (4 Values - 20 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Auto Link |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,167.70000 | ¥1,167.70 |
5 | ¥1,106.26200 | ¥5,531.31 |
10 | ¥1,044.80200 | ¥10,448.02 |
50 | ¥860.42380 | ¥43,021.19 |
100 | ¥844.21500 | ¥84,421.50 |