00940441ZP | |
---|---|
DigiKey Part Number | 00940441ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940441ZP |
Description | KIT EMERGENCY LOWPROFILE MINI 58 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 2 ~ 30A 58V Holder 8 Pieces - 8 Values (1 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Fast Blow | |
Voltage Rating | 58V | |
Current Rating (Amps) | 2 ~ 30A | |
Quantity | 8 Pieces - 8 Values (1 Each) | |
Includes | Fuse Puller | |
Mounting Type | Holder | |
Packages Included | Blade, Miniature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.72000 | ¥53.72 |
5 | ¥51.78800 | ¥258.94 |
10 | ¥49.87600 | ¥498.76 |
50 | ¥38.36860 | ¥1,918.43 |
100 | ¥33.77440 | ¥3,377.44 |