DCNLM50NB48 | |
---|---|
DigiKey Part Number | 5346-DCNLM50NB48-ND |
Manufacturer | |
Manufacturer Product Number | DCNLM50NB48 |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 60VDC - Max | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥500.19000 | ¥500.19 |
10 | ¥473.86600 | ¥4,738.66 |
45 | ¥421.21200 | ¥18,954.54 |
90 | ¥394.88567 | ¥35,539.71 |