DCNLM400NB24-01 | |
---|---|
DigiKey Part Number | 5346-DCNLM400NB24-01-ND |
Manufacturer | |
Manufacturer Product Number | DCNLM400NB24-01 |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 60VDC - Max | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | - | |
Operate Time | 50 ms | |
Release Time | 25 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥787.20000 | ¥787.20 |
18 | ¥745.75500 | ¥13,423.59 |
36 | ¥704.32333 | ¥25,355.64 |
54 | ¥662.89333 | ¥35,796.24 |
108 | ¥621.46250 | ¥67,117.95 |