DCNLM100NB12 | |
---|---|
DigiKey Part Number | 5346-DCNLM100NB12-ND |
Manufacturer | |
Manufacturer Product Number | DCNLM100NB12 |
Description | DC CONTACTOR CVP RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 60VDC - Max | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Coil Current | 500 mA | |
Coil Power | 6W | |
Coil Resistance | 24Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.09000 | ¥536.09 |
24 | ¥507.85917 | ¥12,188.62 |
48 | ¥451.42875 | ¥21,668.58 |
120 | ¥423.21533 | ¥50,785.84 |