DCNLEV100-B | |
---|---|
DigiKey Part Number | 5346-DCNLEV100-B-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV100-B |
Description | DC CONTACTOR 12V RELAY 100A 750V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 750VDC - Nom | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 461 mA | |
Coil Power | 5.5W | |
Coil Resistance | 26Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥547.20000 | ¥547.20 |
10 | ¥518.43200 | ¥5,184.32 |
30 | ¥489.63000 | ¥14,688.90 |
60 | ¥460.82917 | ¥27,649.75 |
120 | ¥432.02767 | ¥51,843.32 |