75228-04 | |
---|---|
DigiKey Part Number | F8991-ND |
Manufacturer | Cole Hersee |
Manufacturer Product Number | 75228-04 |
Description | SWITCH SELECTOR 3POS 10A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 10A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | Off-On-On | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 34.93mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.13000 | ¥296.13 |
10 | ¥269.52000 | ¥2,695.20 |
25 | ¥256.98640 | ¥6,424.66 |
60 | ¥239.75100 | ¥14,385.06 |
120 | ¥230.34867 | ¥27,641.84 |
300 | ¥214.67847 | ¥64,403.54 |