46206-04 | |
---|---|
DigiKey Part Number | F8732-ND |
Manufacturer | |
Manufacturer Product Number | 46206-04 |
Description | TERM BLOCK 4GANG BUS BAR BAG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit Barrier Block Connector Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | - | |
Number of Rows | 1 | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Wire Gauge | - | |
Top Termination | Stud | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.06000 | ¥118.06 |
10 | ¥99.87200 | ¥998.72 |
100 | ¥72.63210 | ¥7,263.21 |
1,000 | ¥59.01331 | ¥59,013.31 |