276.5105.0002 | |
---|---|
DigiKey Part Number | F5220-ND |
Manufacturer | |
Manufacturer Product Number | 276.5105.0002 |
Description | FUSE HOLDER TORPEDO 36V IN LINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 36V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.236" Dia x 0.984" L (6mm x 25mm) | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 36V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Copper Alloy | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
5 | ¥18.31000 | ¥91.55 |
10 | ¥17.39300 | ¥173.93 |
50 | ¥14.03660 | ¥701.83 |
100 | ¥11.90030 | ¥1,190.03 |
250 | ¥11.59548 | ¥2,898.87 |
700 | ¥9.76454 | ¥6,835.18 |
1,400 | ¥8.69654 | ¥12,175.16 |
5,600 | ¥7.62853 | ¥42,719.77 |