178.6150.0001 | |
---|---|
DigiKey Part Number | F5982-ND |
Manufacturer | |
Manufacturer Product Number | 178.6150.0001 |
Description | FUSE HOLDER BLADE 80V CHASS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 80V 1 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 80V | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
5 | ¥11.98600 | ¥59.93 |
10 | ¥11.21300 | ¥112.13 |
50 | ¥9.28160 | ¥464.08 |
200 | ¥7.73440 | ¥1,546.88 |
400 | ¥7.54123 | ¥3,016.49 |
600 | ¥6.38087 | ¥3,828.52 |
1,000 | ¥5.60749 | ¥5,607.49 |
5,000 | ¥5.02742 | ¥25,137.10 |