178.6115.0001 | |
---|---|
DigiKey Part Number | F7077-ND |
Manufacturer | |
Manufacturer Product Number | 178.6115.0001 |
Description | FUSE BLOCK BLADE 58V PANEL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 58V 1 Circuit Blade Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 58V | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.39000 | ¥28.39 |
5 | ¥27.44200 | ¥137.21 |
10 | ¥26.49800 | ¥264.98 |
50 | ¥20.81780 | ¥1,040.89 |
100 | ¥17.03300 | ¥1,703.30 |
300 | ¥16.56010 | ¥4,968.03 |
500 | ¥14.19432 | ¥7,097.16 |
1,000 | ¥13.24804 | ¥13,248.04 |
5,000 | ¥11.82861 | ¥59,143.05 |