178.6105.0001 | |
---|---|
DigiKey Part Number | F7076-ND |
Manufacturer | |
Manufacturer Product Number | 178.6105.0001 |
Description | FUSE BLOCK BLADE 58V PANEL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 58V 1 Circuit Blade Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 58V | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.71000 | ¥48.71 |
5 | ¥47.06200 | ¥235.31 |
10 | ¥45.37900 | ¥453.79 |
50 | ¥35.29700 | ¥1,764.85 |
200 | ¥29.41465 | ¥5,882.93 |
400 | ¥28.57430 | ¥11,429.72 |
600 | ¥24.37213 | ¥14,623.28 |
1,000 | ¥23.11158 | ¥23,111.58 |