177.5701.0001 | |
---|---|
DigiKey Part Number | F5185-ND |
Manufacturer | |
Manufacturer Product Number | 177.5701.0001 |
Description | FUSE BLOK BLT DWN 80V 425A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 425 A 80V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 2.441" (62mm) Pitch | |
Current Rating (Amps) | 425 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 80V | |
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | Copper Alloy | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.84000 | ¥219.84 |
5 | ¥209.36800 | ¥1,046.84 |
10 | ¥193.65800 | ¥1,936.58 |
50 | ¥167.48760 | ¥8,374.38 |
100 | ¥157.02000 | ¥15,702.00 |
250 | ¥146.55180 | ¥36,637.95 |
500 | ¥136.08390 | ¥68,041.95 |