01520003TXN | |
---|---|
DigiKey Part Number | 01520003TXN-ND |
Manufacturer | |
Manufacturer Product Number | 01520003TXN |
Description | FUSE HLDR BLADE 32V 60A IN LINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
5 | ¥35.87600 | ¥179.38 |
10 | ¥34.58300 | ¥345.83 |
50 | ¥26.90120 | ¥1,345.06 |
100 | ¥22.55290 | ¥2,255.29 |