LTW-5630AZL40 | |
---|---|
DigiKey Part Number | 160-2094-2-ND - Tape & Reel (TR) 160-2094-1-ND - Cut Tape (CT) 160-2094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-5630AZL40 |
Description | LED AZL NEUTRAL WHT 4000K 5630 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AZL White, Neutral 4000K 3.13V 120mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTW-5630AZL40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 53lm (44lm ~ 62lm) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.13V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.61000 | ¥26.10 |
100 | ¥1.74020 | ¥174.02 |
500 | ¥1.20394 | ¥601.97 |
1,000 | ¥1.00323 | ¥1,003.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90257 | ¥2,707.71 |
6,000 | ¥0.85245 | ¥5,114.70 |
15,000 | ¥0.77723 | ¥11,658.45 |
30,000 | ¥0.72708 | ¥21,812.40 |
75,000 | ¥0.66691 | ¥50,018.25 |