LTV-824S | |
---|---|
DigiKey Part Number | 160-1347-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-824S |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥4.99000 | ¥49.90 |
100 | ¥3.35870 | ¥335.87 |
500 | ¥2.71874 | ¥1,359.37 |
1,000 | ¥2.52237 | ¥2,522.37 |
2,000 | ¥2.36149 | ¥4,722.98 |
5,000 | ¥2.19238 | ¥10,961.90 |
10,000 | ¥2.09093 | ¥20,909.30 |
25,000 | ¥1.98426 | ¥49,606.50 |