LTV-155E | |
---|---|
DigiKey Part Number | LTV-155E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTV-155E |
Description | OPTOISO 3.75KV 1CH GATE DVR 5SOP |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 3750VDC 1 Channel 5-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750VDC | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Current - Output High, Low | 800mA, 800mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -30°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SOP | |
Approval Agency | cUR, IEC/EN/DIN, UR | |
Base Product Number |