LTST-S270KDKT | |
---|---|
DigiKey Part Number | 160-LTST-S270KDKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-S270KDKT |
Description | LED RED CLEAR CHIP 0603 SMD |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.65mm L x 0.60mm W | |
Height (Max) | 1.25mm | |
Base Product Number |