LTST-S220YKT | |
---|---|
DigiKey Part Number | 160-1219-2-ND - Tape & Reel (TR) 160-1219-1-ND - Cut Tape (CT) 160-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S220YKT |
Description | LED YELLOW CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.39153 | ¥3,132.24 |
12,000 | ¥0.35238 | ¥4,228.56 |
28,000 | ¥0.31322 | ¥8,770.16 |
100,000 | ¥0.26428 | ¥26,428.00 |