LTST-S220TBKT | |
---|---|
DigiKey Part Number | 160-2032-2-ND - Tape & Reel (TR) 160-2032-1-ND - Cut Tape (CT) 160-2032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S220TBKT |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥0.96910 | ¥96.91 |
500 | ¥0.87512 | ¥437.56 |
1,000 | ¥0.71886 | ¥718.86 |
2,000 | ¥0.62510 | ¥1,250.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62507 | ¥2,500.28 |
8,000 | ¥0.56257 | ¥4,500.56 |
12,000 | ¥0.50006 | ¥6,000.72 |
28,000 | ¥0.46881 | ¥13,126.68 |
100,000 | ¥0.40630 | ¥40,630.00 |