LTST-S220GKT | |
---|---|
DigiKey Part Number | 160-1218-2-ND - Tape & Reel (TR) 160-1218-1-ND - Cut Tape (CT) 160-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S220GKT |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S220GKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥0.79900 | ¥7.99 |
100 | ¥0.37240 | ¥37.24 |
500 | ¥0.34412 | ¥172.06 |
1,000 | ¥0.26949 | ¥269.49 |
2,000 | ¥0.26375 | ¥527.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.26377 | ¥1,055.08 |
8,000 | ¥0.22936 | ¥1,834.88 |
12,000 | ¥0.20642 | ¥2,477.04 |
28,000 | ¥0.20190 | ¥5,653.20 |