LTST-S115KGJRKT | |
---|---|
DigiKey Part Number | LTST-S115KGJRKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-S115KGJRKT |
Description | LED 1206 SMD R/A |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, 1206 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, 1206 | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.07671 | ¥6,460.26 |
15,000 | ¥1.00493 | ¥15,073.95 |
30,000 | ¥0.96904 | ¥29,071.20 |
75,000 | ¥0.93315 | ¥69,986.25 |