LTST-C230KSKT | |
---|---|
DigiKey Part Number | 160-1458-2-ND - Tape & Reel (TR) 160-1458-1-ND - Cut Tape (CT) 160-1458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C230KSKT |
Description | LED YL CLEAR CHIP SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C230KSKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.13900 | ¥11.39 |
100 | ¥0.52790 | ¥52.79 |
500 | ¥0.48712 | ¥243.56 |
1,000 | ¥0.38153 | ¥381.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37343 | ¥1,120.29 |
6,000 | ¥0.32473 | ¥1,948.38 |
15,000 | ¥0.29225 | ¥4,383.75 |
30,000 | ¥0.28585 | ¥8,575.50 |