LTST-C21KRKT | |
---|---|
DigiKey Part Number | 160-2024-2-ND - Tape & Reel (TR) 160-2024-1-ND - Cut Tape (CT) 160-2024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C21KRKT |
Description | LED RED CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.98100 | ¥19.81 |
100 | ¥0.89180 | ¥89.18 |
500 | ¥0.80540 | ¥402.70 |
1,000 | ¥0.66156 | ¥661.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57528 | ¥1,725.84 |
6,000 | ¥0.51775 | ¥3,106.50 |
15,000 | ¥0.46022 | ¥6,903.30 |
30,000 | ¥0.43146 | ¥12,943.80 |
75,000 | ¥0.38831 | ¥29,123.25 |
150,000 | ¥0.37393 | ¥56,089.50 |