LTST-C191UBKT

DigiKey Part Number
LTST-C191UBKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-C191UBKT
Description
LED BLUE CLEAR CHIP SMD
Customer Reference
Detailed Description
Blue 466nm LED Indication - Discrete 3.8V 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.8V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
428nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.55mm
Base Product Number