LTST-C190KFKT-5A | |
---|---|
DigiKey Part Number | 160-LTST-C190KFKT-5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-C190KFKT-5A |
Description | LED ORANGE CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.45507 | ¥3,640.56 |
12,000 | ¥0.40956 | ¥4,914.72 |
28,000 | ¥0.36406 | ¥10,193.68 |
100,000 | ¥0.30717 | ¥30,717.00 |