LTST-C170FKT | |
---|---|
DigiKey Part Number | 160-1173-2-ND - Tape & Reel (TR) 160-1173-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTST-C170FKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.52090 | ¥152.09 |
1,000 | ¥1.19009 | ¥1,190.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09088 | ¥3,272.64 |
6,000 | ¥0.99171 | ¥5,950.26 |
15,000 | ¥0.92560 | ¥13,884.00 |
30,000 | ¥0.89254 | ¥26,776.20 |
75,000 | ¥0.85948 | ¥64,461.00 |