LTST-020KGKT | |
---|---|
DigiKey Part Number | 160-2226-2-ND - Tape & Reel (TR) 160-2226-1-ND - Cut Tape (CT) 160-2226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-020KGKT |
Description | LED GREEN CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.80mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.05700 | ¥20.57 |
100 | ¥1.37380 | ¥137.38 |
500 | ¥0.94992 | ¥474.96 |
1,000 | ¥0.79163 | ¥791.63 |
2,000 | ¥0.71249 | ¥1,424.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71249 | ¥2,849.96 |
8,000 | ¥0.67290 | ¥5,383.20 |
12,000 | ¥0.61353 | ¥7,362.36 |
28,000 | ¥0.57395 | ¥16,070.60 |
100,000 | ¥0.50468 | ¥50,468.00 |