LTR-5576D

DigiKey Part Number
LTR-5576D-ND
Manufacturer
Manufacturer Product Number
LTR-5576D
Description
SENSOR PHOTO SIDE VIEW RADIAL
Customer Reference
Detailed Description
Phototransistors Side View Radial, 3 Lead, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bag
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
1 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
-
Viewing Angle
-
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, 3 Lead, Side View
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.75130¥7,513.00