LTP-757KY | |
---|---|
DigiKey Part Number | 160-1557-5-ND |
Manufacturer | |
Manufacturer Product Number | LTP-757KY |
Description | LED MATRIX 5X7 0.7" AMBER-YELLOW |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Amber-Yellow 2.05V 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 3.4mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm) | |
Color | Amber-Yellow | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Interface | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,008 | ¥17.41501 | ¥17,554.33 |