LTP-757HR | |
---|---|
DigiKey Part Number | 160-1003-ND |
Manufacturer | |
Manufacturer Product Number | LTP-757HR |
Description | LED MATRIX 5X7 0.7" HI-EFF RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 2.1V 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.70mm x 6.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Millicandela Rating | 2mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.70mm x 6.30mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |