LTP-1557AC | |
---|---|
DigiKey Part Number | LTP-1557AC-ND |
Manufacturer | |
Manufacturer Product Number | LTP-1557AC |
Description | LED DISPLAY MATRIX RED 1.2 5X7 |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 1.8V 0.89" L x 1.25" W x 0.32" H (22.60mm x 31.80mm x 8.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 12mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 0.89" L x 1.25" W x 0.32" H (22.60mm x 31.80mm x 8.00mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Interface | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
540 | ¥19.01431 | ¥10,267.73 |