LTL911SYKSA | |
---|---|
DigiKey Part Number | 160-1624-ND |
Manufacturer | |
Manufacturer Product Number | LTL911SYKSA |
Description | LED AMBER CLEAR T/H |
Customer Reference | |
Detailed Description | Amber 594nm LED Indication - Discrete 2.5V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 70mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 596nm | |
Features | - | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | - | |
Size / Dimension | 7.62mm L x 7.62mm W | |
Height (Max) | 6.10mm | |
Base Product Number |