LTL2V3YX3KS | |
---|---|
DigiKey Part Number | LTL2V3YX3KS-ND |
Manufacturer | |
Manufacturer Product Number | LTL2V3YX3KS |
Description | LED YELLOW T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.15V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 596nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.80mm Dia | |
Height (Max) | 8.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.72124 | ¥8,654.88 |