LTL1CHKGKNN | |
---|---|
DigiKey Part Number | 160-1659-ND |
Manufacturer | |
Manufacturer Product Number | LTL1CHKGKNN |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥1.60700 | ¥16.07 |
100 | ¥0.74470 | ¥74.47 |
500 | ¥0.68774 | ¥343.87 |
1,000 | ¥0.53872 | ¥538.72 |
2,000 | ¥0.52729 | ¥1,054.58 |
5,000 | ¥0.45850 | ¥2,292.50 |
10,000 | ¥0.41266 | ¥4,126.60 |
25,000 | ¥0.36680 | ¥9,170.00 |