LTL-4231N-0L1 | |
---|---|
DigiKey Part Number | 160-LTL-4231N-0L1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTL-4231N-0L1 |
Description | LED GREEN DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green 565nm LED Indication - Discrete 2.1V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.20mm Dia | |
Height (Max) | 5.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.59620 | ¥8,943.00 |
37,500 | ¥0.55894 | ¥20,960.25 |
75,000 | ¥0.50304 | ¥37,728.00 |
150,000 | ¥0.48441 | ¥72,661.50 |