LTL-4211N | |
---|---|
DigiKey Part Number | 160-1956-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4211N |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 657nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTL-4211N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 697nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.16500 | ¥11.65 |
100 | ¥0.54150 | ¥54.15 |
500 | ¥0.49970 | ¥249.85 |
1,000 | ¥0.39148 | ¥391.48 |
2,000 | ¥0.38315 | ¥766.30 |
5,000 | ¥0.33318 | ¥1,665.90 |
10,000 | ¥0.29986 | ¥2,998.60 |
25,000 | ¥0.29329 | ¥7,332.25 |