LTL-307E-002A | |
---|---|
DigiKey Part Number | 160-LTL-307E-002ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LTL-307E-002A |
Description | LED RED DIFF T-1 3/4 T/H AMMO |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.85mm Dia | |
Height (Max) | 9.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.56529 | ¥11,305.80 |
50,000 | ¥0.52902 | ¥26,451.00 |
100,000 | ¥0.50726 | ¥50,726.00 |