LTL-10223W

DigiKey Part Number
160-1087-ND
Manufacturer
Manufacturer Product Number
LTL-10223W
Description
LED RED DIFFUSED T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.75mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
7.20mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.65800¥16.58
100¥0.77020¥77.02
1,000¥0.55691¥556.91
5,000¥0.47396¥2,369.80
10,000¥0.42657¥4,265.70
Manufacturers Standard Package