LTH-301-32 | |
---|---|
DigiKey Part Number | 160-1936-ND |
Manufacturer | |
Manufacturer Product Number | LTH-301-32 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.591" (15mm) Phototransistor Module, PC Pins, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | LTH-301-32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.591" (15mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs, 4µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module, PC Pins, Slot Type | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥6.90300 | ¥69.03 |
25 | ¥5.52200 | ¥138.05 |
110 | ¥5.06182 | ¥556.80 |
550 | ¥4.25691 | ¥2,341.30 |
1,045 | ¥3.79666 | ¥3,967.51 |
5,005 | ¥3.45151 | ¥17,274.81 |