LTD-4608JR | |
---|---|
DigiKey Part Number | 160-1538-5-ND |
Manufacturer | |
Manufacturer Product Number | LTD-4608JR |
Description | DISPLAY 7SEG 0.39" DBL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm) 10-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTD-4608JR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 0.85mcd | |
Wavelength - Peak | 639nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-DIP (0.400", 10.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
24 | ¥11.84875 | ¥284.37 |
120 | ¥9.11825 | ¥1,094.19 |
504 | ¥8.24280 | ¥4,154.37 |
1,008 | ¥7.08367 | ¥7,140.34 |
2,016 | ¥6.69724 | ¥13,501.64 |
5,016 | ¥6.54270 | ¥32,818.18 |
10,008 | ¥6.43967 | ¥64,448.22 |