LTD-4608E | |
---|---|
DigiKey Part Number | LTD-4608E-ND |
Manufacturer | |
Manufacturer Product Number | LTD-4608E |
Description | DISP 7SEG 0.39" DBL OR-RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 2 Character Common Anode 2V 20mA 0.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm) 10-DIP (0.400", 10.16mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.400", 10.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
10 | ¥12.69200 | ¥126.92 |
100 | ¥9.19750 | ¥919.75 |
500 | ¥7.81924 | ¥3,909.62 |
1,000 | ¥7.39572 | ¥7,395.72 |
2,000 | ¥7.04836 | ¥14,096.72 |
5,000 | ¥6.68308 | ¥33,415.40 |
10,000 | ¥6.46385 | ¥64,638.50 |