LTA-1000E | |
---|---|
DigiKey Part Number | 160-1919-5-ND |
Manufacturer | |
Manufacturer Product Number | LTA-1000E |
Description | LED CBI 5.08X1.78MM 10SEG R VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) 2V 25mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 10) | |
Wavelength - Peak | 630nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 25mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.78mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
20 | ¥7.51500 | ¥150.30 |
100 | ¥5.55980 | ¥555.98 |
500 | ¥5.10890 | ¥2,554.45 |
1,000 | ¥4.20725 | ¥4,207.25 |
2,000 | ¥3.99689 | ¥7,993.78 |
5,000 | ¥3.90673 | ¥19,533.65 |
10,000 | ¥3.81658 | ¥38,165.80 |