HSDL-4261-A01 | |
---|---|
DigiKey Part Number | HSDL-4261-A01-ND |
Manufacturer | |
Manufacturer Product Number | HSDL-4261-A01 |
Description | EMITTER IR 870NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.4V 100mA 36mW/sr @ 20mA 26° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 36mW/sr @ 20mA | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 26° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |