HSDL-4220 | |
---|---|
DigiKey Part Number | 516-1261-ND |
Manufacturer | |
Manufacturer Product Number | HSDL-4220 |
Description | EMITTER IR 875NM 100MA T 1 3/4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.5V 100mA 22mW/sr @ 50mA 30° T 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 22mW/sr @ 50mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T 1 3/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥6.16300 | ¥61.63 |
100 | ¥4.03810 | ¥403.81 |
1,000 | ¥3.18762 | ¥3,187.62 |
2,000 | ¥2.97513 | ¥5,950.26 |
5,000 | ¥2.86887 | ¥14,344.35 |
10,000 | ¥2.82637 | ¥28,263.70 |
25,000 | ¥2.76262 | ¥69,065.50 |